
GRM31CR71H475MA12L | |
|---|---|
DigiKey Part Number | 490-6522-2-ND - Tape & Reel (TR) 490-6522-1-ND - Cut Tape (CT) 490-6522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71H475MA12L |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71H475MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.56800 | RM15.68 |
| 50 | RM1.21500 | RM60.75 |
| 100 | RM1.07560 | RM107.56 |
| 500 | RM0.89162 | RM445.81 |
| 1,000 | RM0.84115 | RM841.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.63779 | RM1,275.58 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

