
GRM31MR72A683KA01L | |
|---|---|
DigiKey Part Number | 490-3363-2-ND - Tape & Reel (TR) 490-3363-1-ND - Cut Tape (CT) 490-3363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A683KA01L |
Description | CAP CER 0.068UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A683KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.26173 | RM785.19 |
| 6,000 | RM0.24458 | RM1,467.48 |
| 9,000 | RM0.23598 | RM2,123.82 |
| 15,000 | RM0.22646 | RM3,396.90 |
| 21,000 | RM0.22089 | RM4,638.69 |
| 30,000 | RM0.21554 | RM6,466.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67000 | RM6.70 |
| 50 | RM0.48620 | RM24.31 |
| 100 | RM0.42990 | RM42.99 |
| 500 | RM0.33490 | RM167.45 |
| 1,000 | RM0.30559 | RM305.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.63800 | RM6.38 |
| 50 | RM0.46340 | RM23.17 |
| 100 | RM0.40940 | RM40.94 |
| 500 | RM0.31890 | RM159.45 |
| 1,000 | RM0.29101 | RM291.01 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

