
GRM32DC81E106KA12L | |
|---|---|
DigiKey Part Number | 490-8351-2-ND - Tape & Reel (TR) 490-8351-1-ND - Cut Tape (CT) 490-8351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DC81E106KA12L |
Description | CAP CER 10UF 25V X6S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DC81E106KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X6S1V106K250AC | TDK | 1,604 | 445-14929-1-ND | RM5.21000 | Direct |
| C3225X6S1E106K250AC | TDK | 1,046 | 445-14921-1-ND | RM2.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.52000 | RM3.52 |
| 10 | RM2.21200 | RM22.12 |
| 50 | RM1.70800 | RM85.40 |
| 100 | RM1.55200 | RM155.20 |
| 500 | RM1.28864 | RM644.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.17276 | RM1,172.76 |
| 2,000 | RM1.10774 | RM2,215.48 |
| 3,000 | RM1.07516 | RM3,225.48 |
| 5,000 | RM1.03906 | RM5,195.30 |
| 7,000 | RM1.01795 | RM7,125.65 |
| 10,000 | RM0.99765 | RM9,976.50 |
| Unit Price without VAT: | RM3.52000 |
|---|---|
| Unit Price with VAT: | RM3.87200 |

