
GRM32DR73A153KW01L | |
|---|---|
DigiKey Part Number | 490-3501-2-ND - Tape & Reel (TR) 490-3501-1-ND - Cut Tape (CT) 490-3501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR73A153KW01L |
Description | CAP CER 0.015UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR73A153KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM3.81000 | RM38.10 |
| 50 | RM3.02280 | RM151.14 |
| 100 | RM2.78050 | RM278.05 |
| 500 | RM2.37046 | RM1,185.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.17953 | RM2,179.53 |
| 2,000 | RM2.07808 | RM4,156.16 |
| 3,000 | RM2.02725 | RM6,081.75 |
| 5,000 | RM1.97093 | RM9,854.65 |
| 7,000 | RM1.93798 | RM13,565.86 |
| 10,000 | RM1.90631 | RM19,063.10 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

