220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC80G227ME05K

DigiKey Part Number
490-GRM32EC80G227ME05KTR-ND - Tape & Reel (TR)
490-GRM32EC80G227ME05KCT-ND - Cut Tape (CT)
490-GRM32EC80G227ME05KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EC80G227ME05K
Description
CAP CER 220UF 4V X6S 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC80G227ME05K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.38000RM6.38
10RM4.05800RM40.58
50RM3.31040RM165.52
100RM3.10120RM310.12
500RM2.60490RM1,302.45
1,000RM2.48945RM2,489.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.33891RM9,355.64
8,000RM2.08261RM16,660.88
Manufacturers Standard Package
Unit Price without VAT:RM6.38000
Unit Price with VAT:RM7.01800