
GRM32ER61E226ME15L | |
|---|---|
DigiKey Part Number | 490-6541-2-ND - Tape & Reel (TR) 490-6541-1-ND - Cut Tape (CT) 490-6541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61E226ME15L |
Description | CAP CER 22UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61E226ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER61E226KE15K | Murata Electronics | 60,840 | 490-6540-1-ND | RM7.84000 | Upgrade |
| GRM32ER61E226KE15L | Murata Electronics | 133,163 | 490-3889-1-ND | RM7.84000 | Upgrade |
| 12103D226MAT2A | KYOCERA AVX | 102,724 | 478-KGM32AR51E226MUCT-ND | RM3.23000 | Direct |
| C1210C226M3PACTU | KEMET | 3,275 | 399-C1210C226M3PACTUCT-ND | RM9.61000 | Direct |
| CL32A226MAJNNNE | Samsung Electro-Mechanics | 28,028 | 1276-3373-1-ND | RM2.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM5.26400 | RM52.64 |
| 50 | RM4.24500 | RM212.25 |
| 100 | RM3.93090 | RM393.09 |
| 500 | RM3.39982 | RM1,699.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.14298 | RM3,142.98 |
| 2,000 | RM3.01150 | RM6,023.00 |
| 3,000 | RM2.94565 | RM8,836.95 |
| 5,000 | RM2.87264 | RM14,363.20 |
| 7,000 | RM2.82994 | RM19,809.58 |
| 10,000 | RM2.78887 | RM27,888.70 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |

