22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61E226ME15L

DigiKey Part Number
490-6541-2-ND - Tape & Reel (TR)
490-6541-1-ND - Cut Tape (CT)
490-6541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61E226ME15L
Description
CAP CER 22UF 25V X5R 1210
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61E226ME15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM32ER61E226KE15KMurata Electronics60,840490-6540-1-NDRM7.84000Upgrade
GRM32ER61E226KE15LMurata Electronics133,163490-3889-1-NDRM7.84000Upgrade
12103D226MAT2AKYOCERA AVX102,724478-KGM32AR51E226MUCT-NDRM3.23000Direct
C1210C226M3PACTUKEMET3,275399-C1210C226M3PACTUCT-NDRM9.61000Direct
CL32A226MAJNNNESamsung Electro-Mechanics28,0281276-3373-1-NDRM2.17000Direct
In-Stock: 86,240
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.84000RM7.84
10RM5.26400RM52.64
50RM4.24500RM212.25
100RM3.93090RM393.09
500RM3.39982RM1,699.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.14298RM3,142.98
2,000RM3.01150RM6,023.00
3,000RM2.94565RM8,836.95
5,000RM2.87264RM14,363.20
7,000RM2.82994RM19,809.58
10,000RM2.78887RM27,888.70
Manufacturers Standard Package
Unit Price without VAT:RM7.84000
Unit Price with VAT:RM8.62400