22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225)

GRM32NR61A226KE19L

DigiKey Part Number
490-11657-2-ND - Tape & Reel (TR)
490-11657-1-ND - Cut Tape (CT)
490-11657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32NR61A226KE19L
Description
CAP CER 22UF 10V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR61A226KE19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,202
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.56000RM5.56
10RM3.65200RM36.52
50RM2.89120RM144.56
100RM2.65670RM265.67
500RM2.26046RM1,130.23
1,000RM2.13792RM2,137.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.97881RM3,957.62
4,000RM1.89812RM7,592.48
6,000RM1.85768RM11,146.08
10,000RM1.81286RM18,128.60
14,000RM1.78665RM25,013.10
20,000RM1.76143RM35,228.60
Manufacturers Standard Package
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600