
GRM32QR73A103KW01L | |
|---|---|
DigiKey Part Number | 490-3500-2-ND - Tape & Reel (TR) 490-3500-1-ND - Cut Tape (CT) 490-3500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR73A103KW01L |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR73A103KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.25400 | RM22.54 |
| 50 | RM1.74540 | RM87.27 |
| 100 | RM1.58900 | RM158.90 |
| 500 | RM1.32400 | RM662.00 |
| 1,000 | RM1.24212 | RM1,242.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.19548 | RM2,390.96 |
| 4,000 | RM1.14164 | RM4,566.56 |
| 6,000 | RM1.11329 | RM6,679.74 |
| 10,000 | RM1.08187 | RM10,818.70 |
| 14,000 | RM1.06350 | RM14,889.00 |
| 20,000 | RM1.04583 | RM20,916.60 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

