Similar

GRM55D7U3A103JW31L | |
|---|---|
DigiKey Part Number | 490-11664-2-ND - Tape & Reel (TR) 490-11664-1-ND - Cut Tape (CT) 490-11664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55D7U3A103JW31L |
Description | CAP CER 10000PF 1KV U2J 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55D7U3A103JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM4.31800 | RM43.18 |
| 50 | RM3.71940 | RM185.97 |
| 100 | RM3.27020 | RM327.02 |
| 500 | RM2.82680 | RM1,413.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.65497 | RM2,654.97 |
| 2,000 | RM2.53827 | RM5,076.54 |
| 3,000 | RM2.47981 | RM7,439.43 |
| 5,000 | RM2.41500 | RM12,075.00 |
| 7,000 | RM2.39326 | RM16,752.82 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |


