
GRT0335C1E151JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E151JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E151JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E151JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E151JA02D |
Description | CAP CER 150PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E151JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02259 | RM338.85 |
| 30,000 | RM0.02062 | RM618.60 |
| 45,000 | RM0.01964 | RM883.80 |
| 75,000 | RM0.01855 | RM1,391.25 |
| 105,000 | RM0.01791 | RM1,880.55 |
| 150,000 | RM0.01730 | RM2,595.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 50 | RM0.07020 | RM3.51 |
| 100 | RM0.05910 | RM5.91 |
| 500 | RM0.04176 | RM20.88 |
| 1,000 | RM0.03641 | RM36.41 |
| 2,500 | RM0.03078 | RM76.95 |
| 5,000 | RM0.02741 | RM137.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06620 | RM3.31 |
| 100 | RM0.05630 | RM5.63 |
| 500 | RM0.03980 | RM19.90 |
| 1,000 | RM0.03467 | RM34.67 |
| 2,500 | RM0.02931 | RM73.27 |
| 5,000 | RM0.02610 | RM130.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

