150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1E151JA02D

DigiKey Part Number
490-GRT0335C1E151JA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1E151JA02DCT-ND - Cut Tape (CT)
490-GRT0335C1E151JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1E151JA02D
Description
CAP CER 150PF 25V C0G 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1E151JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,840
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02259RM338.85
30,000RM0.02062RM618.60
45,000RM0.01964RM883.80
75,000RM0.01855RM1,391.25
105,000RM0.01791RM1,880.55
150,000RM0.01730RM2,595.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
50RM0.07020RM3.51
100RM0.05910RM5.91
500RM0.04176RM20.88
1,000RM0.03641RM36.41
2,500RM0.03078RM76.95
5,000RM0.02741RM137.05
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06620RM3.31
100RM0.05630RM5.63
500RM0.03980RM19.90
1,000RM0.03467RM34.67
2,500RM0.02931RM73.27
5,000RM0.02610RM130.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900