Parametric Equivalent

GRT0335C1H221JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H221JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H221JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H221JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H221JA02D |
Description | CAP CER 220PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H221JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT0335C1H221JA02J | Murata Electronics | 0 | 490-GRT0335C1H221JA02JTR-ND | RM0.01940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 50 | RM0.07020 | RM3.51 |
| 100 | RM0.05910 | RM5.91 |
| 500 | RM0.04176 | RM20.88 |
| 1,000 | RM0.03641 | RM36.41 |
| 2,500 | RM0.03078 | RM76.95 |
| 5,000 | RM0.02741 | RM137.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02259 | RM338.85 |
| 30,000 | RM0.02062 | RM618.60 |
| 45,000 | RM0.01964 | RM883.80 |
| 75,000 | RM0.01855 | RM1,391.25 |
| 105,000 | RM0.01791 | RM1,880.55 |
| 150,000 | RM0.01730 | RM2,595.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


