GRT0335C1H330FA02J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 121,180
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02146
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02278
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM2.32303
Datasheet
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H330FA02J

DigiKey Part Number
490-GRT0335C1H330FA02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT0335C1H330FA02J
Description
CAP CER 33PF 50V C0G 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H330FA02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02146RM1,073.00
Manufacturers Standard Package
Unit Price without VAT:RM0.02146
Unit Price with VAT:RM0.02361