
GRT0335C1H6R0DA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H6R0DA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H6R0DA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H6R0DA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H6R0DA02D |
Description | CAP CER 6PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H6R0DA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 50 | RM0.05760 | RM2.88 |
| 100 | RM0.04850 | RM4.85 |
| 500 | RM0.03380 | RM16.90 |
| 1,000 | RM0.02931 | RM29.31 |
| 2,500 | RM0.02462 | RM61.55 |
| 5,000 | RM0.02182 | RM109.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01784 | RM267.60 |
| 30,000 | RM0.01621 | RM486.30 |
| 45,000 | RM0.01539 | RM692.55 |
| 75,000 | RM0.01448 | RM1,086.00 |
| 105,000 | RM0.01395 | RM1,464.75 |
| 150,000 | RM0.01344 | RM2,016.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

