7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H7R0DA02D

DigiKey Part Number
490-GRT0335C1H7R0DA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1H7R0DA02DCT-ND - Cut Tape (CT)
490-GRT0335C1H7R0DA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H7R0DA02D
Description
CAP CER 7PF 50V C0G 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H7R0DA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,890
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08300RM0.83
50RM0.05440RM2.72
100RM0.04610RM4.61
500RM0.03216RM16.08
1,000RM0.02790RM27.90
2,500RM0.02345RM58.62
5,000RM0.02078RM103.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01784RM267.60
30,000RM0.01621RM486.30
45,000RM0.01539RM692.55
75,000RM0.01448RM1,086.00
105,000RM0.01395RM1,464.75
150,000RM0.01344RM2,016.00
180,000RM0.01320RM2,376.00
360,000RM0.01239RM4,460.40
375,000RM0.01235RM4,631.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900