
GRT0335C1H8R2DA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H8R2DA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H8R2DA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H8R2DA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H8R2DA02D |
Description | CAP CER 8.2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H8R2DA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 50 | RM0.05440 | RM2.72 |
| 100 | RM0.04610 | RM4.61 |
| 500 | RM0.03216 | RM16.08 |
| 1,000 | RM0.02790 | RM27.90 |
| 2,500 | RM0.02345 | RM58.62 |
| 5,000 | RM0.02078 | RM103.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01292 | RM193.80 |
| 30,000 | RM0.01277 | RM383.10 |
| 45,000 | RM0.01269 | RM571.05 |
| 75,000 | RM0.01260 | RM945.00 |
| 105,000 | RM0.01254 | RM1,316.70 |
| 150,000 | RM0.01249 | RM1,873.50 |
| 180,000 | RM0.01246 | RM2,242.80 |
| 360,000 | RM0.01237 | RM4,453.20 |
| 375,000 | RM0.01235 | RM4,631.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

