
GRT033C81A104KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033C81A104KE01JTR-ND - Tape & Reel (TR) 490-GRT033C81A104KE01JCT-ND - Cut Tape (CT) 490-GRT033C81A104KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81A104KE01J |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81A104KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09140 | RM4.57 |
| 100 | RM0.07840 | RM7.84 |
| 500 | RM0.05610 | RM28.05 |
| 1,000 | RM0.04925 | RM49.25 |
| 2,500 | RM0.04208 | RM105.20 |
| 5,000 | RM0.03777 | RM188.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.02883 | RM1,441.50 |
| 100,000 | RM0.02695 | RM2,695.00 |
| 150,000 | RM0.02632 | RM3,948.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

