
GRT033R60J474KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R60J474KE01DTR-ND - Tape & Reel (TR) 490-GRT033R60J474KE01DCT-ND - Cut Tape (CT) 490-GRT033R60J474KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R60J474KE01D |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R60J474KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Derating Recommended |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11340 | RM5.67 |
| 100 | RM0.09730 | RM9.73 |
| 500 | RM0.07028 | RM35.14 |
| 1,000 | RM0.06198 | RM61.98 |
| 2,500 | RM0.05324 | RM133.10 |
| 5,000 | RM0.04798 | RM239.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04033 | RM604.95 |
| 30,000 | RM0.03726 | RM1,117.80 |
| 45,000 | RM0.03572 | RM1,607.40 |
| 75,000 | RM0.03402 | RM2,551.50 |
| 105,000 | RM0.03302 | RM3,467.10 |
| 150,000 | RM0.03207 | RM4,810.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

