100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H101JA02J

DigiKey Part Number
490-GRT1555C1H101JA02JTR-ND - Tape & Reel (TR)
490-GRT1555C1H101JA02JCT-ND - Cut Tape (CT)
490-GRT1555C1H101JA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H101JA02J
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H101JA02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,625
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
50RM0.08360RM4.18
100RM0.07090RM7.09
500RM0.05044RM25.22
1,000RM0.04413RM44.13
2,500RM0.03751RM93.78
5,000RM0.03355RM167.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02282RM1,141.00
100,000RM0.02124RM2,124.00
150,000RM0.02045RM3,067.50
250,000RM0.01957RM4,892.50
350,000RM0.01906RM6,671.00
500,000RM0.01857RM9,285.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900