27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H270JA02D

DigiKey Part Number
490-GRT1555C1H270JA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H270JA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H270JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H270JA02D
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H270JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H270JA16DMurata Electronics127,041490-12651-1-NDRM0.39000Parametric Equivalent
GCM1555C1H270JA16JMurata Electronics222,034490-GCM1555C1H270JA16JCT-NDRM0.39000Parametric Equivalent
04025A270J4T2AKYOCERA AVX4,471478-KAM05ACG1H270JHCT-NDRM0.51000Parametric Equivalent
AC0402JRNPO9BN270YAGEO7,098311-3260-1-NDRM0.39000Parametric Equivalent
C0402C270J5GACAUTOKEMET17,799399-15841-1-NDRM0.39000Parametric Equivalent
In-Stock: 3,874
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
50RM0.08360RM4.18
100RM0.07130RM7.13
500RM0.05052RM25.26
1,000RM0.04421RM44.21
2,500RM0.03760RM94.00
5,000RM0.03364RM168.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02794RM279.40
20,000RM0.02545RM509.00
30,000RM0.02420RM726.00
50,000RM0.02282RM1,141.00
70,000RM0.02202RM1,541.40
100,000RM0.02124RM2,124.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900