
GRT1555C1H360FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H360FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H360FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H360FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H360FA02D |
Description | CAP CER 36PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H360FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.09780 | RM4.89 |
| 100 | RM0.08310 | RM8.31 |
| 500 | RM0.05958 | RM29.79 |
| 1,000 | RM0.05232 | RM52.32 |
| 2,500 | RM0.04474 | RM111.85 |
| 5,000 | RM0.04017 | RM200.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03538 | RM353.80 |
| 20,000 | RM0.03239 | RM647.80 |
| 30,000 | RM0.03089 | RM926.70 |
| 50,000 | RM0.02923 | RM1,461.50 |
| 70,000 | RM0.02826 | RM1,978.20 |
| 100,000 | RM0.02733 | RM2,733.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

