
GRT1555C2A3R6CA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A3R6CA02DTR-ND - Tape & Reel (TR) 490-GRT1555C2A3R6CA02DCT-ND - Cut Tape (CT) 490-GRT1555C2A3R6CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A3R6CA02D |
Description | CAP CER 3.6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A3R6CA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.07960 | RM3.98 |
| 100 | RM0.06780 | RM6.78 |
| 500 | RM0.04814 | RM24.07 |
| 1,000 | RM0.04212 | RM42.12 |
| 2,500 | RM0.03582 | RM89.55 |
| 5,000 | RM0.03204 | RM160.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02555 | RM255.50 |
| 20,000 | RM0.02323 | RM464.60 |
| 30,000 | RM0.02207 | RM662.10 |
| 50,000 | RM0.02078 | RM1,039.00 |
| 70,000 | RM0.02003 | RM1,402.10 |
| 100,000 | RM0.01930 | RM1,930.00 |
| 120,000 | RM0.01896 | RM2,275.20 |
| 240,000 | RM0.01781 | RM4,274.40 |
| 250,000 | RM0.01775 | RM4,437.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

