1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C80J105KE01J

DigiKey Part Number
490-GRT155C80J105KE01JTR-ND - Tape & Reel (TR)
490-GRT155C80J105KE01JCT-ND - Cut Tape (CT)
490-GRT155C80J105KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C80J105KE01J
Description
CAP CER 1UF 6.3V X6S 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C80J105KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,514
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
50RM0.10480RM5.24
100RM0.08980RM8.98
500RM0.06478RM32.39
1,000RM0.05709RM57.09
2,500RM0.04900RM122.50
5,000RM0.04414RM220.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.03406RM1,703.00
100,000RM0.03379RM3,379.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900