0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61A334KE01D

DigiKey Part Number
490-GRT155R61A334KE01DTR-ND - Tape & Reel (TR)
490-GRT155R61A334KE01DCT-ND - Cut Tape (CT)
490-GRT155R61A334KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61A334KE01D
Description
CAP CER 0.33UF 10V X5R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61A334KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,611
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
50RM0.12680RM6.34
100RM0.10910RM10.91
500RM0.07944RM39.72
1,000RM0.07029RM70.29
2,500RM0.06116RM152.90
5,000RM0.05822RM291.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05118RM511.80
20,000RM0.04720RM944.00
30,000RM0.04521RM1,356.30
50,000RM0.04486RM2,243.00
70,000RM0.04172RM2,920.40
100,000RM0.04048RM4,048.00
120,000RM0.03990RM4,788.00
240,000RM0.03792RM9,100.80
250,000RM0.03782RM9,455.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900