
GRT155R71H152KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71H152KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H152KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H152KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H152KE01D |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H152KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.06380 | RM3.19 |
| 100 | RM0.05400 | RM5.40 |
| 500 | RM0.03782 | RM18.91 |
| 1,000 | RM0.03290 | RM32.90 |
| 2,500 | RM0.02774 | RM69.35 |
| 5,000 | RM0.02464 | RM123.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02147 | RM214.70 |
| 20,000 | RM0.01945 | RM389.00 |
| 30,000 | RM0.01844 | RM553.20 |
| 50,000 | RM0.01731 | RM865.50 |
| 70,000 | RM0.01666 | RM1,166.20 |
| 100,000 | RM0.01603 | RM1,603.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

