
GRT155R71H473KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71H473KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H473KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H473KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H473KE01D |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H473KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 50 | RM0.07400 | RM3.70 |
| 100 | RM0.06300 | RM6.30 |
| 500 | RM0.04460 | RM22.30 |
| 1,000 | RM0.03897 | RM38.97 |
| 2,500 | RM0.03306 | RM82.65 |
| 5,000 | RM0.02953 | RM147.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02571 | RM257.10 |
| 20,000 | RM0.02125 | RM425.00 |
| 30,000 | RM0.02111 | RM633.30 |
| 100,000 | RM0.02060 | RM2,060.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

