GRT1885C1E152JA02J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.05857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.18250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.16674
Datasheet
1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1E152JA02J

DigiKey Part Number
490-GRT1885C1E152JA02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1885C1E152JA02J
Description
CAP CER 1500PF 25V C0G 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1E152JA02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05189RM518.90
Manufacturers Standard Package
Unit Price without VAT:RM0.05189
Unit Price with VAT:RM0.05708