
GRT1885C1H682JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1H682JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1H682JA02DCT-ND - Cut Tape (CT) 490-GRT1885C1H682JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1H682JA02D |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1H682JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30300 | RM3.03 |
| 50 | RM0.21280 | RM10.64 |
| 100 | RM0.18480 | RM18.48 |
| 500 | RM0.13806 | RM69.03 |
| 1,000 | RM0.12372 | RM123.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11359 | RM454.36 |
| 8,000 | RM0.09971 | RM797.68 |
| 12,000 | RM0.09211 | RM1,105.32 |
| 20,000 | RM0.08762 | RM1,752.40 |
| 28,000 | RM0.08305 | RM2,325.40 |
| 40,000 | RM0.08244 | RM3,297.60 |
| 48,000 | RM0.08124 | RM3,899.52 |
| 96,000 | RM0.07721 | RM7,412.16 |
| 100,000 | RM0.07699 | RM7,699.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

