
GRT188C80G105ME01J | |
|---|---|
DigiKey Part Number | 490-GRT188C80G105ME01JTR-ND - Tape & Reel (TR) 490-GRT188C80G105ME01JCT-ND - Cut Tape (CT) 490-GRT188C80G105ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80G105ME01J |
Description | CAP CER 1UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80G105ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.27200 | RM2.72 |
| 50 | RM0.19060 | RM9.53 |
| 100 | RM0.16510 | RM16.51 |
| 500 | RM0.12270 | RM61.35 |
| 1,000 | RM0.10965 | RM109.65 |
| 2,500 | RM0.09590 | RM239.75 |
| 5,000 | RM0.08789 | RM439.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07581 | RM758.10 |
| 20,000 | RM0.07100 | RM1,420.00 |
| 30,000 | RM0.07066 | RM2,119.80 |
| 50,000 | RM0.07027 | RM3,513.50 |
| 70,000 | RM0.06891 | RM4,823.70 |
| 100,000 | RM0.06714 | RM6,714.00 |
| 120,000 | RM0.06630 | RM7,956.00 |
| 240,000 | RM0.06465 | RM15,516.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

