2.2 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R6YA225KE13D

DigiKey Part Number
490-12335-2-ND - Tape & Reel (TR)
490-12335-1-ND - Cut Tape (CT)
490-12335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R6YA225KE13D
Description
CAP CER 2.2UF 35V X5R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R6YA225KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,752
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.38600RM3.86
50RM0.27420RM13.71
100RM0.23960RM23.96
500RM0.18156RM90.78
1,000RM0.16363RM163.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.13128RM525.12
8,000RM0.12172RM973.76
12,000RM0.11697RM1,403.64
20,000RM0.11626RM2,325.20
28,000RM0.11175RM3,129.00
40,000RM0.11135RM4,454.00
48,000RM0.11084RM5,320.32
96,000RM0.10580RM10,156.80
100,000RM0.10554RM10,554.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700