
GRT188R70J225KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188R70J225KE13DTR-ND - Tape & Reel (TR) 490-GRT188R70J225KE13DCT-ND - Cut Tape (CT) 490-GRT188R70J225KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R70J225KE13D |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R70J225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.47980 | RM23.99 |
| 100 | RM0.42390 | RM42.39 |
| 500 | RM0.33010 | RM165.05 |
| 1,000 | RM0.30109 | RM301.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20650 | RM826.00 |
| 8,000 | RM0.19292 | RM1,543.36 |
| 12,000 | RM0.18613 | RM2,233.56 |
| 20,000 | RM0.17859 | RM3,571.80 |
| 28,000 | RM0.17419 | RM4,877.32 |
| 40,000 | RM0.16996 | RM6,798.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

