
GRT21BR60J106KE01L | |
|---|---|
DigiKey Part Number | 490-12364-2-ND - Tape & Reel (TR) 490-12364-1-ND - Cut Tape (CT) 490-12364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60J106KE01L |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60J106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.32000 | RM13.20 |
| 50 | RM0.99200 | RM49.60 |
| 100 | RM0.89240 | RM89.24 |
| 500 | RM0.72314 | RM361.57 |
| 1,000 | RM0.67094 | RM670.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61861 | RM1,855.83 |
| 6,000 | RM0.58644 | RM3,518.64 |
| 9,000 | RM0.57032 | RM5,132.88 |
| 15,000 | RM0.55246 | RM8,286.90 |
| 21,000 | RM0.54202 | RM11,382.42 |
| 30,000 | RM0.53197 | RM15,959.10 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

