47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR60J476ME13L

DigiKey Part Number
490-12371-2-ND - Tape & Reel (TR)
490-12371-1-ND - Cut Tape (CT)
490-12371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR60J476ME13L
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR60J476ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17800RM11.78
50RM0.88100RM44.05
100RM0.79000RM79.00
500RM0.63638RM318.19
1,000RM0.58895RM588.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.54104RM1,623.12
6,000RM0.51182RM3,070.92
9,000RM0.49719RM4,474.71
15,000RM0.49152RM7,372.80
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300