
GRT21BR60J476ME13L | |
|---|---|
DigiKey Part Number | 490-12371-2-ND - Tape & Reel (TR) 490-12371-1-ND - Cut Tape (CT) 490-12371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60J476ME13L |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60J476ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.23700 | RM12.37 |
| 50 | RM0.92520 | RM46.26 |
| 100 | RM0.82940 | RM82.94 |
| 500 | RM0.66822 | RM334.11 |
| 1,000 | RM0.61842 | RM618.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54104 | RM1,623.12 |
| 6,000 | RM0.51182 | RM3,070.92 |
| 9,000 | RM0.49719 | RM4,474.71 |
| 15,000 | RM0.48098 | RM7,214.70 |
| 21,000 | RM0.47150 | RM9,901.50 |
| 30,000 | RM0.46238 | RM13,871.40 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

