4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR61A475KE13L

DigiKey Part Number
490-12377-2-ND - Tape & Reel (TR)
490-12377-1-ND - Cut Tape (CT)
490-12377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR61A475KE13L
Description
CAP CER 4.7UF 10V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR61A475KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.67500RM16.75
50RM1.27180RM63.59
100RM1.14890RM114.89
500RM0.94048RM470.24
1,000RM0.87610RM876.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.77386RM2,321.58
6,000RM0.73607RM4,416.42
9,000RM0.71714RM6,454.26
15,000RM0.69616RM10,442.40
21,000RM0.68390RM14,361.90
30,000RM0.67210RM20,163.00
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800