
GRT21BR71C225KE01L | |
|---|---|
DigiKey Part Number | 490-GRT21BR71C225KE01LTR-ND - Tape & Reel (TR) 490-GRT21BR71C225KE01LCT-ND - Cut Tape (CT) 490-GRT21BR71C225KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR71C225KE01L |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71C225KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47300 | RM4.73 |
| 50 | RM0.33640 | RM16.82 |
| 100 | RM0.29550 | RM29.55 |
| 500 | RM0.22560 | RM112.80 |
| 1,000 | RM0.20409 | RM204.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17253 | RM517.59 |
| 6,000 | RM0.15996 | RM959.76 |
| 9,000 | RM0.15367 | RM1,383.03 |
| 15,000 | RM0.14670 | RM2,200.50 |
| 21,000 | RM0.14262 | RM2,995.02 |
| 30,000 | RM0.13871 | RM4,161.30 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

