
GRT31CR61C226ME01L | |
|---|---|
DigiKey Part Number | 490-12443-2-ND - Tape & Reel (TR) 490-12443-1-ND - Cut Tape (CT) 490-12443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61C226ME01L |
Description | CAP CER 22UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61C226ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM5.71700 | RM57.17 |
| 50 | RM4.64220 | RM232.11 |
| 100 | RM4.31040 | RM431.04 |
| 500 | RM3.74892 | RM1,874.46 |
| 1,000 | RM3.57512 | RM3,575.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.50065 | RM7,001.30 |
| 4,000 | RM3.38046 | RM13,521.84 |
| 6,000 | RM3.32023 | RM19,921.38 |
| 10,000 | RM3.25346 | RM32,534.60 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

