GRT31CR70J226KE13K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1,024
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 224,178
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM1.24636
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 600
Unit Price: RM2.25000
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR70J226KE13K

DigiKey Part Number
490-GRT31CR70J226KE13KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT31CR70J226KE13K
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR70J226KE13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM1.05127RM6,307.62
Manufacturers Standard Package
Unit Price without VAT:RM1.05127
Unit Price with VAT:RM1.15640