
GRT32ER60J107ME13K | |
|---|---|
DigiKey Part Number | 490-GRT32ER60J107ME13KTR-ND - Tape & Reel (TR) 490-GRT32ER60J107ME13KCT-ND - Cut Tape (CT) 490-GRT32ER60J107ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER60J107ME13K |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER60J107ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.45100 | RM24.51 |
| 50 | RM1.89980 | RM94.99 |
| 100 | RM1.73040 | RM173.04 |
| 500 | RM1.44432 | RM722.16 |
| 1,000 | RM1.35587 | RM1,355.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.18826 | RM4,753.04 |
| 8,000 | RM1.14034 | RM9,122.72 |
| 12,000 | RM1.11633 | RM13,395.96 |
| 20,000 | RM1.08972 | RM21,794.40 |
| 28,000 | RM1.07416 | RM30,076.48 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

