
KRM21ER61E106KFA1K | |
|---|---|
DigiKey Part Number | 490-KRM21ER61E106KFA1KTR-ND - Tape & Reel (TR) 490-KRM21ER61E106KFA1KCT-ND - Cut Tape (CT) 490-KRM21ER61E106KFA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM21ER61E106KFA1K |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM21ER61E106KFA1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.23300 | RM12.33 |
| 50 | RM0.92520 | RM46.26 |
| 100 | RM0.83060 | RM83.06 |
| 500 | RM0.67074 | RM335.37 |
| 1,000 | RM0.58765 | RM587.65 |
| 2,500 | RM0.55565 | RM1,389.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.49953 | RM3,996.24 |
| 16,000 | RM0.49633 | RM7,941.28 |
| 24,000 | RM0.49467 | RM11,872.08 |
| 40,000 | RM0.48284 | RM19,313.60 |
| 56,000 | RM0.47535 | RM26,619.60 |
| 80,000 | RM0.46814 | RM37,451.20 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

