2.2 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM31KR72A225KH01K

DigiKey Part Number
490-14685-2-ND - Tape & Reel (TR)
490-14685-1-ND - Cut Tape (CT)
490-14685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM31KR72A225KH01K
Description
CAP CER 2.2UF 100V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM31KR72A225KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.146" L x 0.073" W (3.70mm x 1.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,464
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM3.00600RM30.06
50RM2.35700RM117.85
100RM2.15640RM215.64
500RM1.81800RM909.00
1,000RM1.71335RM1,713.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.51183RM6,047.32
8,000RM1.45511RM11,640.88
12,000RM1.42669RM17,120.28
20,000RM1.39518RM27,903.60
28,000RM1.37676RM38,549.28
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500