Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD21892MDP2B860

DigiKey Part Number
LFD21892MDP2B860-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFD21892MDP2B860
Description
RF FILTER 0805
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.