LFL152G45TC7C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM0.23649
Datasheet
New at DigiKey
Image for LFL152G45TC7C309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL152G45TC7C309

DigiKey Part Number
490-LFL152G45TC7C309TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFL152G45TC7C309
Description
RF FILTER LOW PASS 2.45GHZ 0603
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.6dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.6dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.