
LQG15HH3N3S02D | |
|---|---|
DigiKey Part Number | 490-LQG15HH3N3S02DTR-ND - Tape & Reel (TR) 490-LQG15HH3N3S02DCT-ND - Cut Tape (CT) 490-LQG15HH3N3S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH3N3S02D |
Description | FIXED IND 3.3NH 300MA 170 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 300 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH3N3S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.31520 | RM31.52 |
| 1,000 | RM0.25913 | RM259.13 |
| 5,000 | RM0.22604 | RM1,130.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21739 | RM2,173.90 |
| 20,000 | RM0.20499 | RM4,099.80 |
| 30,000 | RM0.19808 | RM5,942.40 |
| 50,000 | RM0.18971 | RM9,485.50 |
| 70,000 | RM0.18439 | RM12,907.30 |
| 100,000 | RM0.17893 | RM17,893.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

