
LQG15HS12NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS12NG02DTR-ND - Tape & Reel (TR) 490-LQG15HS12NG02DCT-ND - Cut Tape (CT) 490-LQG15HS12NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS12NG02D |
Description | FIXED IND 12NH 500MA 280 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 500 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS12NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 100 | RM0.16470 | RM16.47 |
| 1,000 | RM0.13530 | RM135.30 |
| 5,000 | RM0.11801 | RM590.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11349 | RM1,134.90 |
| 20,000 | RM0.10701 | RM2,140.20 |
| 30,000 | RM0.10339 | RM3,101.70 |
| 50,000 | RM0.09902 | RM4,951.00 |
| 70,000 | RM0.09624 | RM6,736.80 |
| 100,000 | RM0.09338 | RM9,338.00 |
| 250,000 | RM0.08643 | RM21,607.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

