
LQG15HS3N3S02D | |
|---|---|
DigiKey Part Number | 490-2616-2-ND - Tape & Reel (TR) 490-2616-1-ND - Cut Tape (CT) 490-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS3N3S02D |
Description | FIXED IND 3.3NH 800MA 170 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 800 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS3N3S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 100 | RM0.11740 | RM11.74 |
| 1,000 | RM0.09669 | RM96.69 |
| 5,000 | RM0.08431 | RM421.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08108 | RM810.80 |
| 20,000 | RM0.07645 | RM1,529.00 |
| 30,000 | RM0.07386 | RM2,215.80 |
| 50,000 | RM0.07073 | RM3,536.50 |
| 70,000 | RM0.06875 | RM4,812.50 |
| 100,000 | RM0.06670 | RM6,670.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

