Similar
Similar
Similar

LQH2HPZR47MGRL | |
|---|---|
DigiKey Part Number | 490-15906-2-ND - Tape & Reel (TR) 490-15906-1-ND - Cut Tape (CT) 490-15906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZR47MGRL |
Description | FIXED IND 470NH 2.52A 54 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.52 A 54mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZR47MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.85547 | RM2,566.41 |
| Unit Price without VAT: | RM0.85547 |
|---|---|
| Unit Price with VAT: | RM0.94102 |




