
LQH32MN8R2K23L | |
|---|---|
DigiKey Part Number | 490-2504-2-ND - Tape & Reel (TR) 490-2504-1-ND - Cut Tape (CT) 490-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN8R2K23L |
Description | FIXED IND 8.2UH 225MA 1.6 OHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 225 mA 1.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN8R2K23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.87100 | RM8.71 |
| 100 | RM0.71750 | RM71.75 |
| 1,000 | RM0.58990 | RM589.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56730 | RM1,134.60 |
| 4,000 | RM0.53494 | RM2,139.76 |
| 6,000 | RM0.51687 | RM3,101.22 |
| 10,000 | RM0.49499 | RM4,949.90 |
| 14,000 | RM0.48111 | RM6,735.54 |
| 20,000 | RM0.46683 | RM9,336.60 |
| 50,000 | RM0.43210 | RM21,605.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

