LQH32NZ271J23L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 1,954
Unit Price: RM1.85000
Datasheet
270 µH Unshielded Drum Core, Wirewound Inductor 65 mA 12.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32NZ271J23L

DigiKey Part Number
490-LQH32NZ271J23LTR-ND - Tape & Reel (TR)
490-LQH32NZ271J23LCT-ND - Cut Tape (CT)
490-LQH32NZ271J23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32NZ271J23L
Description
FIXED IND 270UH 65MA 12.5 OHM
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 65 mA 12.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH32NZ271J23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12.5Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.49067RM981.34
Manufacturers Standard Package
Unit Price without VAT:RM0.49067
Unit Price with VAT:RM0.53974